


H3BBG-10108-R8 | |
|---|---|
DigiKey Part Number | H3BBG-10108-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10108-R8 |
Description | JUMPER-H1505TR/A3048R/H1505TR 8" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥6.16000 | ¥61.60 |
| 30 | ¥5.58667 | ¥167.60 |
| 50 | ¥5.33760 | ¥266.88 |
| 100 | ¥5.01900 | ¥501.90 |
| 250 | ¥4.62684 | ¥1,156.71 |
| 500 | ¥4.35090 | ¥2,175.45 |
| 1,000 | ¥4.09154 | ¥4,091.54 |
| 2,500 | ¥3.77241 | ¥9,431.02 |
| 5,000 | ¥3.54774 | ¥17,738.70 |











