H3BBG-10102-R8 | ||
---|---|---|
DigiKey Part Number | H3BBG-10102-R8-ND | |
Manufacturer | ||
Manufacturer Product Number | H3BBG-10102-R8 | |
Description | JUMPER-H1505TR/A3048R/H1505TR 2" | |
Customer Reference | ||
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.77100 | ¥57.71 |
30 | ¥5.53300 | ¥165.99 |
50 | ¥5.41660 | ¥270.83 |
100 | ¥5.18010 | ¥518.01 |
250 | ¥4.70920 | ¥1,177.30 |
500 | ¥4.23848 | ¥2,119.24 |
1,000 | ¥3.76752 | ¥3,767.52 |
2,500 | ¥3.41430 | ¥8,535.75 |
5,000 | ¥3.29656 | ¥16,482.80 |