H3BBG-10104-A8 | ||
---|---|---|
DigiKey Part Number | H3BBG-10104-A8-ND | |
Manufacturer | ||
Manufacturer Product Number | H3BBG-10104-A8 | |
Description | JUMPER-H1505TR/A3048A/H1505TR 4" | |
Customer Reference | ||
Detailed Description | Orange 28 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.96800 | ¥59.68 |
30 | ¥5.72733 | ¥171.82 |
50 | ¥5.60700 | ¥280.35 |
100 | ¥5.36230 | ¥536.23 |
250 | ¥4.87504 | ¥1,218.76 |
500 | ¥4.38774 | ¥2,193.87 |
1,000 | ¥3.90018 | ¥3,900.18 |
2,500 | ¥3.53452 | ¥8,836.30 |
5,000 | ¥3.41264 | ¥17,063.20 |