H3BBG-10105-A8 | ||
---|---|---|
DigiKey Part Number | H3BBG-10105-A8-ND | |
Manufacturer | ||
Manufacturer Product Number | H3BBG-10105-A8 | |
Description | JUMPER-H1505TR/A3048A/H1505TR 5" | |
Customer Reference | ||
Detailed Description | Orange 28 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.07500 | ¥60.75 |
30 | ¥5.82600 | ¥174.78 |
50 | ¥5.70220 | ¥285.11 |
100 | ¥5.45350 | ¥545.35 |
250 | ¥4.95780 | ¥1,239.45 |
500 | ¥4.46210 | ¥2,231.05 |
1,000 | ¥3.96635 | ¥3,966.35 |
2,500 | ¥3.59451 | ¥8,986.27 |
5,000 | ¥3.47057 | ¥17,352.85 |