FX6-20S-0.8SV2(71) | ||
---|---|---|
DigiKey Part Number | H10809-ND | |
Manufacturer | ||
Manufacturer Product Number | FX6-20S-0.8SV2(71) | |
Description | CONN RCPT 20POS SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | FX6-20S-0.8SV2(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 8mm, 9mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.58000 | ¥27.58 |
10 | ¥25.03000 | ¥250.30 |
33 | ¥23.71000 | ¥782.43 |
66 | ¥23.15788 | ¥1,528.42 |
132 | ¥22.05515 | ¥2,911.28 |
264 | ¥19.29818 | ¥5,094.72 |
528 | ¥18.74701 | ¥9,898.42 |
1,023 | ¥15.99001 | ¥16,357.78 |
2,508 | ¥14.88730 | ¥37,337.35 |