FX2CA2-32S-1.27DSAL(71) | ||
---|---|---|
DigiKey Part Number | H123434-ND | |
Manufacturer | ||
Manufacturer Product Number | FX2CA2-32S-1.27DSAL(71) | |
Description | CONN RECEPT 32POS 1.27MM | |
Customer Reference | ||
Detailed Description | 32 Position Receptacle Connector Board to Board Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | FX2CA2-32S-1.27DSAL(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.87000 | ¥41.87 |
10 | ¥38.01700 | ¥380.17 |
25 | ¥36.00960 | ¥900.24 |
40 | ¥35.17300 | ¥1,406.92 |
100 | ¥33.49740 | ¥3,349.74 |
300 | ¥29.31010 | ¥8,793.03 |
500 | ¥28.47280 | ¥14,236.40 |
1,000 | ¥24.28563 | ¥24,285.63 |
2,400 | ¥22.61077 | ¥54,265.85 |