FX2CA2-20P-1.27DSAL(71) | ||
---|---|---|
DigiKey Part Number | H123431-ND | |
Manufacturer | ||
Manufacturer Product Number | FX2CA2-20P-1.27DSAL(71) | |
Description | CONN HEADER VERT 20POS 1.27MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Plug Connector Board to Board Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | FX2CA2-20P-1.27DSAL(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.93000 | ¥35.93 |
10 | ¥32.61700 | ¥326.17 |
25 | ¥30.89320 | ¥772.33 |
40 | ¥30.17600 | ¥1,207.04 |
140 | ¥28.73900 | ¥4,023.46 |
280 | ¥25.14675 | ¥7,041.09 |
560 | ¥24.42814 | ¥13,679.76 |
980 | ¥20.83579 | ¥20,419.07 |
2,520 | ¥19.39883 | ¥48,885.05 |