FX2CA2-32P-1.27DSAL(71) | ||
---|---|---|
DigiKey Part Number | H123433-ND | |
Manufacturer | ||
Manufacturer Product Number | FX2CA2-32P-1.27DSAL(71) | |
Description | CONN HDR 32POS 1.27MM | |
Customer Reference | ||
Detailed Description | 32 Position Plug Connector Board to Board Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | FX2CA2-32P-1.27DSAL(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.23000 | ¥40.23 |
10 | ¥36.51500 | ¥365.15 |
25 | ¥34.58440 | ¥864.61 |
40 | ¥33.77950 | ¥1,351.18 |
100 | ¥32.17080 | ¥3,217.08 |
300 | ¥28.14930 | ¥8,444.79 |
500 | ¥27.34518 | ¥13,672.59 |
1,000 | ¥23.32382 | ¥23,323.82 |
2,400 | ¥21.71530 | ¥52,116.72 |