DF12NC(4.0)-60DP-0.5V(51) | ||
---|---|---|
DigiKey Part Number | 26-DF12NC(4.0)-60DP-0.5V(51)TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | DF12NC(4.0)-60DP-0.5V(51) | |
Description | CONN HDR 60POS SMD GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | |
EDA/CAD Models | DF12NC(4.0)-60DP-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.31279 | ¥12,312.79 |