FX6-20P-0.8SV(71) | ||
---|---|---|
DigiKey Part Number | H10784-ND | |
Manufacturer | ||
Manufacturer Product Number | FX6-20P-0.8SV(71) | |
Description | CONN HDR 20POS SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | FX6-20P-0.8SV(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 7mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥11.78000 | ¥117.80 |
33 | ¥11.27909 | ¥372.21 |
66 | ¥11.02788 | ¥727.84 |
132 | ¥10.52659 | ¥1,389.51 |
264 | ¥9.52409 | ¥2,514.36 |
528 | ¥8.82506 | ¥4,659.63 |