TCQD106M050R0090E | ||
---|---|---|
DigiKey Part Number | 478-12554-2-ND - Tape & Reel (TR) 478-12554-1-ND - Cut Tape (CT) 478-12554-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCQD106M050R0090E | |
Description | CAP TANT POLY 10UF 50V 2917 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 90mOhm @ 100kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥13.04000 | ¥130.40 |
50 | ¥11.97860 | ¥598.93 |
100 | ¥9.93140 | ¥993.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.98512 | ¥3,992.56 |
1,000 | ¥6.98703 | ¥6,987.03 |
2,500 | ¥6.73749 | ¥16,843.73 |
5,000 | ¥6.48797 | ¥32,439.85 |
12,500 | ¥6.23844 | ¥77,980.50 |