FX6A-20P-0.8SV2(71) | |
---|---|
DigiKey Part Number | H123463-ND |
Manufacturer | |
Manufacturer Product Number | FX6A-20P-0.8SV2(71) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6A-20P-0.8SV2(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.275" (6.99mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥20.13800 | ¥201.38 |
33 | ¥19.07545 | ¥629.49 |
66 | ¥18.63152 | ¥1,229.68 |
99 | ¥17.74384 | ¥1,756.64 |
231 | ¥15.52563 | ¥3,586.42 |
462 | ¥15.08210 | ¥6,967.93 |
957 | ¥12.86414 | ¥12,310.98 |
2,409 | ¥11.97699 | ¥28,852.57 |