FX5-52P-SH(71) | ||
---|---|---|
DigiKey Part Number | H123460-ND | |
Manufacturer | ||
Manufacturer Product Number | FX5-52P-SH(71) | |
Description | CONN HDR 52POS R/A SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 52 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | FX5-52P-SH(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 52 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.256" (6.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.38000 | ¥31.38 |
10 | ¥28.51900 | ¥285.19 |
25 | ¥27.01040 | ¥675.26 |
50 | ¥26.38300 | ¥1,319.15 |
100 | ¥25.12610 | ¥2,512.61 |
250 | ¥21.98536 | ¥5,496.34 |
450 | ¥21.35709 | ¥9,610.69 |
950 | ¥18.21641 | ¥17,305.59 |
2,400 | ¥16.96010 | ¥40,704.24 |