SY58038UMY | ||
---|---|---|
DigiKey Part Number | 576-3232-ND | |
Manufacturer | ||
Manufacturer Product Number | SY58038UMY | |
Description | IC MULTIPLEXER 1 X 8:1 44MLF | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Multiplexer 1 x 8:1 44-MLF® (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | SY58038UMY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.375V ~ 2.625V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad, 44-MLF® | |
Supplier Device Package | 44-MLF® (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.56000 | ¥150.56 |
25 | ¥125.43880 | ¥3,135.97 |
100 | ¥114.02780 | ¥11,402.78 |