FX23-100P-0.5SV15 | ||
---|---|---|
DigiKey Part Number | H125037-ND | |
Manufacturer | ||
Manufacturer Product Number | FX23-100P-0.5SV15 | |
Description | CONN HDR 100POS SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 104 (100 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | FX23-100P-0.5SV15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 104 (100 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 15mm, 20mm | |
Height Above Board | 0.507" (12.88mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.08000 | ¥33.08 |
10 | ¥30.03800 | ¥300.38 |
25 | ¥28.44720 | ¥711.18 |
72 | ¥27.78528 | ¥2,000.54 |
144 | ¥26.46201 | ¥3,810.53 |
288 | ¥23.29403 | ¥6,708.68 |