FX23-100S-0.5SH | ||
---|---|---|
DigiKey Part Number | H125032-ND | |
Manufacturer | ||
Manufacturer Product Number | FX23-100S-0.5SH | |
Description | CONN RCPT 100POS R/A SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 104 (100 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | FX23-100S-0.5SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 104 (100 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.287" (7.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.98000 | ¥39.98 |
10 | ¥36.32600 | ¥363.26 |
25 | ¥34.40360 | ¥860.09 |
72 | ¥33.60472 | ¥2,419.54 |
144 | ¥32.00507 | ¥4,608.73 |
288 | ¥28.00441 | ¥8,065.27 |
504 | ¥27.20421 | ¥13,710.92 |
1,008 | ¥23.20362 | ¥23,389.25 |
2,448 | ¥21.60336 | ¥52,885.03 |