FX23-100S-0.5SV10 | ||
---|---|---|
DigiKey Part Number | H125059-ND | |
Manufacturer | ||
Manufacturer Product Number | FX23-100S-0.5SV10 | |
Description | CONN RCPT 100POS SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 104 (100 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | FX23-100S-0.5SV10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 104 (100 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.10000 | ¥54.10 |
10 | ¥48.93600 | ¥489.36 |
25 | ¥46.23160 | ¥1,155.79 |
72 | ¥45.10583 | ¥3,247.62 |
144 | ¥42.84993 | ¥6,170.39 |
288 | ¥38.33965 | ¥11,041.82 |
504 | ¥36.08433 | ¥18,186.50 |
1,008 | ¥31.57382 | ¥31,826.41 |
2,448 | ¥29.99510 | ¥73,428.00 |