Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,079 In Stock | 1 : ¥25.61000 Tray | Tray | Active | Receptacle, Center Strip Contacts | 84 (80 + 4 Power) | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | 4.00µin (0.100µm) | 15mm, 20mm | 0.268" (6.80mm) | |||
443 In Stock | 1 : ¥33.82000 Tray | Tray | Active | Receptacle, Center Strip Contacts | 64 (60 + 4 Power) | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | 4.00µin (0.100µm) | 15mm, 20mm | 0.268" (6.80mm) | |||
1,816 In Stock | 1 : ¥42.12000 Tray | Tray | Active | Receptacle, Center Strip Contacts | 124 (120 + 4 Power) | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | 4.00µin (0.100µm) | - | - | |||
340 In Stock | 1 : ¥44.17000 Tray | Tray | Active | Receptacle, Center Strip Contacts | 64 (60 + 4 Power) | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | 4.00µin (0.100µm) | - | - | |||
351 In Stock | 1 : ¥44.33000 Tray | Tray | Active | Receptacle, Center Strip Contacts | 124 (120 + 4 Power) | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | 4.00µin (0.100µm) | 15mm, 20mm | 0.268" (6.80mm) | |||
94 In Stock | 1 : ¥39.98000 Tray | Tray | Active | Receptacle, Center Strip Contacts | 104 (100 + 4 Power) | 0.020" (0.50mm) | 2 | Surface Mount, Right Angle | Board Guide | Gold | 4.00µin (0.100µm) | - | 0.287" (7.30mm) | |||
0 In Stock Check Lead Time | 1 : ¥45.15000 Cut Tape (CT) 400 : ¥31.63388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 100 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | 3.94µin (0.100µm) | 15mm, 20mm | 0.268" (6.80mm) |