FX5-52S2A-DSAL(71) | ||
---|---|---|
DigiKey Part Number | FX5-52S2A-DSAL(71)-ND | |
Manufacturer | ||
Manufacturer Product Number | FX5-52S2A-DSAL(71) | |
Description | CONN RCPT 52POS VERT GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 52 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | FX5-52S2A-DSAL(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 52 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.366" (9.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥27.34600 | ¥820.38 |