


FX22-60P-0.5SH | |
|---|---|
DigiKey Part Number | H122985TR-ND - Tape & Reel (TR) H122985CT-ND - Cut Tape (CT) H122985DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX22-60P-0.5SH |
Description | CONN PLUG 60POS R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Non-Gendered Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FX22-60P-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Non-Gendered | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.165" (4.20mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.63000 | ¥26.63 |
| 10 | ¥22.65800 | ¥226.58 |
| 25 | ¥21.23280 | ¥530.82 |
| 50 | ¥20.21880 | ¥1,010.94 |
| 100 | ¥19.25290 | ¥1,925.29 |
| 250 | ¥18.04692 | ¥4,511.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥18.45230 | ¥9,226.15 |
| 1,000 | ¥17.57201 | ¥17,572.01 |
| 1,500 | ¥17.07675 | ¥25,615.12 |
| 2,500 | ¥16.47286 | ¥41,182.15 |
| 3,500 | ¥16.08690 | ¥56,304.15 |
| 5,000 | ¥15.68757 | ¥78,437.85 |










