



DF9-51S-1V(69) | |
|---|---|
DigiKey Part Number | H10408TR-ND - Tape & Reel (TR) H10408CT-ND - Cut Tape (CT) H10408DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-51S-1V(69) |
Description | CONN RCPT 51POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF9-51S-1V(69) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 51 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.24000 | ¥23.24 |
| 10 | ¥19.73900 | ¥197.39 |
| 25 | ¥18.50360 | ¥462.59 |
| 50 | ¥17.62060 | ¥881.03 |
| 100 | ¥16.77790 | ¥1,677.79 |
| 250 | ¥15.72720 | ¥3,931.80 |
| 500 | ¥14.97648 | ¥7,488.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥15.37259 | ¥15,372.59 |
| 2,000 | ¥14.63934 | ¥29,278.68 |
| 3,000 | ¥14.22691 | ¥42,680.73 |
| 5,000 | ¥13.72387 | ¥68,619.35 |








