ABUP00100505121Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBUP00201209500Y00

DigiKey Part Number
553-BBUP00201209500Y00TR-ND - Tape & Reel (TR)
553-BBUP00201209500Y00CT-ND - Cut Tape (CT)
553-BBUP00201209500Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBUP00201209500Y00
Description
FERRITE BEAD 50 OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 6A 15mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
50 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
15mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,853
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.01000¥1.01
10¥0.71000¥7.10
25¥0.61840¥15.46
50¥0.55580¥27.79
100¥0.49840¥49.84
250¥0.42812¥107.03
500¥0.38014¥190.07
1,000¥0.33563¥335.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.25605¥1,024.20
8,000¥0.22281¥1,782.48
Manufacturers Standard Package