DF60F-2S-10.16C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF60F-2S-10.16C

DigiKey Part Number
26-DF60F-2S-10.16C-ND
Manufacturer
Manufacturer Product Number
DF60F-2S-10.16C
Description
SOCKET, 2POS., 1 ROW, 10.16MM PI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.400" (10.16mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.400" (10.16mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.86000¥8.86
10¥7.48800¥74.88
25¥7.01840¥175.46
50¥6.68340¥334.17
100¥6.36340¥636.34
300¥5.88813¥1,766.44
500¥5.67962¥2,839.81
1,000¥5.40841¥5,408.41
2,500¥5.06982¥12,674.55
Manufacturers Standard Package