


DF60F-2P-10.16DSA(50) | |
|---|---|
DigiKey Part Number | 26-DF60F-2P-10.16DSA(50)-ND |
Manufacturer | |
Manufacturer Product Number | DF60F-2P-10.16DSA(50) |
Description | HEADER, 2POS., 1 ROW, 10.16MM PI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.400" (10.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.150" (3.81mm) | |
Overall Contact Length | - | |
Insulation Height | 0.910" (23.11mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | Board Guide | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 1000VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.93000 | ¥19.93 |
| 10 | ¥16.94400 | ¥169.44 |
| 25 | ¥15.88400 | ¥397.10 |
| 50 | ¥15.12480 | ¥756.24 |
| 100 | ¥14.40210 | ¥1,440.21 |
| 288 | ¥13.36552 | ¥3,849.27 |
| 576 | ¥12.72734 | ¥7,330.95 |
| 1,152 | ¥12.12006 | ¥13,962.31 |
| 2,592 | ¥11.44656 | ¥29,669.48 |











