
DF40TC(4.0)-20DS-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40TC(4.0)-20DS-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40TC(4.0)-20DS-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40TC(4.0)-20DS-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC(4.0)-20DS-0.4V(58) |
Description | CONN 0.4MM RCPT SMD 20POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40TC(4.0)-20DS-0.4V(58) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.154" (3.90mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 10 | ¥10.06400 | ¥100.64 |
| 25 | ¥9.43360 | ¥235.84 |
| 50 | ¥8.98400 | ¥449.20 |
| 100 | ¥8.55480 | ¥855.48 |
| 250 | ¥8.01840 | ¥2,004.60 |
| 500 | ¥7.63536 | ¥3,817.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.86227 | ¥7,862.27 |
| 2,000 | ¥7.48717 | ¥14,974.34 |
| 3,000 | ¥7.27610 | ¥21,828.30 |
| 5,000 | ¥7.01873 | ¥35,093.65 |
| 7,000 | ¥6.85419 | ¥47,979.33 |
| 10,000 | ¥6.68409 | ¥66,840.90 |











