NORA-B100-00B | ||
---|---|---|
DigiKey Part Number | 672-NORA-B100-00BTR-ND - Tape & Reel (TR) 672-NORA-B100-00BCT-ND - Cut Tape (CT) 672-NORA-B100-00BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NORA-B100-00B | |
Description | RF TXRX MODULE BT U.FL SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.2, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 3dBm | |
Sensitivity | -97.5dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | nRF5340 | |
Memory Size | 1MB Flash, 512kB RAM | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.57000 | ¥122.57 |
10 | ¥111.52200 | ¥1,115.22 |
50 | ¥102.59720 | ¥5,129.86 |
100 | ¥101.52100 | ¥10,152.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥95.45714 | ¥47,728.57 |