FXP72.07.0053A | ||
---|---|---|
DigiKey Part Number | 931-1075-ND | |
Manufacturer | ||
Manufacturer Product Number | FXP72.07.0053A | |
Description | RF ANT 2.4GHZ FLAT PATCH IPEX | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2.4GHz Bluetooth, WLAN, Zigbee™ Flat Patch RF Antenna 2.4GHz ~ 2.483.5GHz 5dBi U.FL (UMCC), IPEX MHF1 Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.483.5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.003" (0.08mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.23000 | ¥30.23 |
100 | ¥29.21750 | ¥2,921.75 |
500 | ¥28.96492 | ¥14,482.46 |
1,000 | ¥25.51288 | ¥25,512.88 |