XPLR-AOA-1 | ||
---|---|---|
DigiKey Part Number | 672-XPLR-AOA-1-ND | |
Manufacturer | ||
Manufacturer Product Number | XPLR-AOA-1 | |
Description | BLUETOOTH ANGLE-OF-ARRIVAL KIT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | NINA-B4 NINA-B411 Transceiver; Bluetooth® 5.x 2.4GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | NINA-B411 | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,955.04000 | ¥1,955.04 |