EFR32BG22C222F352GN32-C | ||
---|---|---|
DigiKey Part Number | 336-EFR32BG22C222F352GN32-C-ND | |
Manufacturer | ||
Manufacturer Product Number | EFR32BG22C222F352GN32-C | |
Description | BLUE GECKO, TQFN32, SECURE BOOT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz ~ 2.4835GHz 32-XFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | EFR32BG22C222F352GN32-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 2FSK, DSSS, GFSK, GMSK, MSK, OQPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -106.7dBm | |
Memory Size | 352kB Flash, 32kB RAM | |
Serial Interfaces | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | |
GPIO | 18 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 3.6mA ~ 4.5mA | |
Current - Transmitting | 4.1mA ~ 8.5mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-XFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥20.72900 | ¥207.29 |
25 | ¥18.65480 | ¥466.37 |
80 | ¥16.99750 | ¥1,359.80 |
230 | ¥15.33935 | ¥3,528.05 |
560 | ¥13.76386 | ¥7,707.76 |
1,120 | ¥11.60802 | ¥13,000.98 |
5,040 | ¥10.57159 | ¥53,280.81 |