CX2016DB38400F0FSRC1 | ||
---|---|---|
DigiKey Part Number | 478-CX2016DB38400F0FSRC1TR-ND - Tape & Reel (TR) 478-CX2016DB38400F0FSRC1CT-ND - Cut Tape (CT) 478-CX2016DB38400F0FSRC1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CX2016DB38400F0FSRC1 | |
Description | CRYSTAL 38.4000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.78200 | ¥77.82 |
50 | ¥7.27180 | ¥363.59 |
100 | ¥6.42630 | ¥642.63 |
500 | ¥6.08806 | ¥3,044.03 |
1,000 | ¥5.07338 | ¥5,073.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.90426 | ¥14,712.78 |
6,000 | ¥4.73515 | ¥28,410.90 |
15,000 | ¥4.56604 | ¥68,490.60 |