MFR Recommended



APG0603SURC-TT | |
|---|---|
DigiKey Part Number | 754-2024-2-ND - Tape & Reel (TR) 754-2024-1-ND - Cut Tape (CT) 754-2024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG0603SURC-TT |
Description | LED RED CLEAR 2SMD |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 1.92V 2-SMD, 0201 |
Datasheet | Datasheet |
EDA/CAD Models | APG0603SURC-TT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.35mm x 0.65mm | |
Voltage - Forward (Vf) (Typ) | 1.92V | |
Current - Test | 10mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | 2-SMD, 0201 | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.35mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |











