CX2016DB25000H0FLJC1 | ||
---|---|---|
DigiKey Part Number | 478-CX2016DB25000H0FLJC1TR-ND - Tape & Reel (TR) 478-CX2016DB25000H0FLJC1CT-ND - Cut Tape (CT) 478-CX2016DB25000H0FLJC1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CX2016DB25000H0FLJC1 | |
Description | CRYSTAL 25.0000MHZ 12PF SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.86000 | ¥48.60 |
50 | ¥4.54460 | ¥227.23 |
100 | ¥4.01600 | ¥401.60 |
500 | ¥3.80504 | ¥1,902.52 |
1,000 | ¥3.17086 | ¥3,170.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.06515 | ¥9,195.45 |
6,000 | ¥2.95947 | ¥17,756.82 |
15,000 | ¥2.85378 | ¥42,806.70 |