VFM-03-D | ||
---|---|---|
DigiKey Part Number | 102-VFM-03-D-ND | |
Manufacturer | ||
Manufacturer Product Number | VFM-03-D | |
Description | LINE FILTER 80VDC 3A TH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | DC EMC/EMI Line Filter 3 A AC Single Stage PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | VFM-03-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 80V | |
Voltage - Rated AC | - | |
Current | 3 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.39000 | ¥79.39 |
10 | ¥61.60100 | ¥616.01 |
25 | ¥58.67160 | ¥1,466.79 |
63 | ¥55.22016 | ¥3,478.87 |
126 | ¥50.04310 | ¥6,305.43 |
252 | ¥48.31742 | ¥12,175.99 |
441 | ¥46.59175 | ¥20,546.96 |
945 | ¥44.86617 | ¥42,398.53 |