4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
1935187
1935187

1935187

DigiKey Part Number
277-1579-ND
Manufacturer
Manufacturer Product Number
1935187
Description
TERM BLK 4POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1935187 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Phoenix Contact
Wire Gauge
12-26 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Green
Positions Per Level
4
Housing Material
Polyamide (PA), Nylon
Pitch
0.197" (5.00mm)
Torque - Screw
0.35-0.4 Nm (3.1-3.5 Lb-In)
Mating Orientation
Horizontal with Board
Screw Thread
M2.6
Current
18 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,363
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.52000¥8.52
10¥6.92200¥69.22