Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥292.75000 | ¥292.75 |
12 | ¥283.31083 | ¥3,399.73 |
36 | ¥273.86611 | ¥9,859.18 |
60 | ¥264.42350 | ¥15,865.41 |
108 | ¥236.09241 | ¥25,497.98 |
252 | ¥233.75484 | ¥58,906.22 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 75V | |
Voltage - Rated AC | - | |
Current | 10 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - | |
Base Product Number |