VFM-70-D | ||
---|---|---|
DigiKey Part Number | 102-VFM-70-D-ND | |
Manufacturer | ||
Manufacturer Product Number | VFM-70-D | |
Description | LINE FILTER 75VDC 0.005A TH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | DC EMC/EMI Line Filter AC Single Stage PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | VFM-70-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 75V | |
Voltage - Rated AC | - | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.75000 | ¥165.75 |
10 | ¥140.23600 | ¥1,402.36 |
35 | ¥135.98829 | ¥4,759.59 |
70 | ¥127.49043 | ¥8,924.33 |
105 | ¥114.74105 | ¥12,047.81 |
245 | ¥110.49118 | ¥27,070.34 |
455 | ¥106.24154 | ¥48,339.90 |