Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Single Stage Quick Connect
XP Power Versatile EMI Filters Range | Digi-Key Daily

FHSAA06A1FR

DigiKey Part Number
1470-4777-ND
Manufacturer
Manufacturer Product Number
FHSAA06A1FR
Description
LINE FILTER 250VAC 6A CHASS MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
FHSAA06A1FR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
DC ~ 400Hz
Manufacturer
XP Power
Applications
ITE
Packaging
Tray
Approval Agency
EN, UL
Part Status
Active
Operating Temperature
-40°C ~ 110°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Quick Connect
Voltage - Rated AC
250V
Inductance
800µH
Current
6 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.12000¥71.12
5¥69.01800¥345.09
10¥66.84500¥668.45
25¥63.99720¥1,599.93
100¥59.72660¥5,972.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.