Square Tactile Switch Cap Black Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32-1010

DigiKey Part Number
SW451-ND
Manufacturer
Manufacturer Product Number
B32-1010
Description
CAP TACTILE SQUARE BLACK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Square Tactile Switch Cap Black Slip On
Datasheet
 Datasheet
EDA/CAD Models
B32-1010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Omron Electronics Inc-EMC Div
Illumination
Non-Illuminated
Series
For Use With/Related Products
B3F and B3W Series
Packaging
Bulk
Mounting Type
Slip On
Part Status
Active
Size
4.00mm L x 4.00mm W x 5.50mm H
Switch Type
Tactile
Base Product Number
Shape
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52,245
Factory Stock: 17,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.27000¥2.27
10¥2.07300¥20.73
25¥1.99120¥49.78
50¥1.93340¥96.67
100¥1.87640¥187.64
250¥1.80420¥451.05
500¥1.75100¥875.50
1,000¥1.69965¥1,699.65
5,000¥1.58584¥7,929.20
Manufacturers Standard Package