



B3F-3155 | |
|---|---|
DigiKey Part Number | SW1052-ND |
Manufacturer | |
Manufacturer Product Number | B3F-3155 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | B3F-3155 Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.30mm x 6.25mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Plunger for Cap | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 6.15mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥4.57300 | ¥45.73 |
| 25 | ¥4.26400 | ¥106.60 |
| 100 | ¥3.80590 | ¥380.59 |
| 250 | ¥3.52500 | ¥881.25 |
| 500 | ¥3.32802 | ¥1,664.01 |
| 1,000 | ¥3.14632 | ¥3,146.32 |
| 3,000 | ¥2.89122 | ¥8,673.66 |
| 5,000 | ¥2.78648 | ¥13,932.40 |














