Square Tactile Switch Cap Yellow Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32-1030

DigiKey Part Number
SW249-ND
Manufacturer
Manufacturer Product Number
B32-1030
Description
CAP TACTILE SQUARE YELLOW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Square Tactile Switch Cap Yellow Slip On
Datasheet
 Datasheet
EDA/CAD Models
B32-1030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Yellow
Manufacturer
Omron Electronics Inc-EMC Div
Illumination
Non-Illuminated
Series
For Use With/Related Products
B3F and B3W Series
Packaging
Bulk
Mounting Type
Slip On
Part Status
Active
Size
4.00mm L x 4.00mm W x 5.50mm H
Switch Type
Tactile
Base Product Number
Shape
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,427
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.24000¥3.24
10¥2.90400¥29.04
25¥2.78880¥69.72
50¥2.70660¥135.33
100¥2.62700¥262.70
250¥2.52572¥631.43
500¥2.45154¥1,225.77
1,000¥2.37954¥2,379.54
5,000¥2.22026¥11,101.30
Manufacturers Standard Package