
B32-1060 | |
|---|---|
DigiKey Part Number | SW251-ND |
Manufacturer | |
Manufacturer Product Number | B32-1060 |
Description | CAP TACTILE SQUARE WHITE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap White Slip On |
Datasheet | Datasheet |
EDA/CAD Models | B32-1060 Models |
Category | Color White |
Manufacturer Omron Electronics Inc-EMC Div | Illumination Non-Illuminated |
Series | For Use With/Related Products B3F and B3W Series |
Packaging Bulk | Mounting Type Slip On |
Part Status Active | Size 4.00mm L x 4.00mm W x 5.50mm H |
Switch Type Tactile | Base Product Number |
Shape Square |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.24000 | ¥3.24 |
| 10 | ¥2.90400 | ¥29.04 |
| 25 | ¥2.78880 | ¥69.72 |
| 50 | ¥2.70660 | ¥135.33 |
| 100 | ¥2.62700 | ¥262.70 |
| 250 | ¥2.52572 | ¥631.43 |
| 500 | ¥2.45154 | ¥1,225.77 |
| 1,000 | ¥2.37954 | ¥2,379.54 |
| 5,000 | ¥2.22026 | ¥11,101.30 |























