Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172 In Stock | 1 : ¥292.75000 Tube | Tube | Active | DC | Single Stage | 75V | - | 10 A | - | General Purpose | - | -40°C ~ 100°C | Through Hole | PC Pins | - | |||
61 In Stock | 1 : ¥312.72000 Box | Box | Active | DC | Single Stage | 36V | - | 25 A | - | General Purpose | - | -40°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
14 In Stock | 1 : ¥376.13000 Box | Box | Active | DC | Two Stage | 75V | - | 20 A | - | General Purpose | - | -40°C ~ 100°C | Through Hole | PC Pins | - | |||
0 In Stock Check Lead Time | 1 : ¥264.70000 Box | Box | Active | DC | Single Stage | 75V | - | 15 A | - | General Purpose | - | -40°C ~ 100°C | Chassis Mount | Terminal Block | - |