
3228 | |
|---|---|
DigiKey Part Number | 3720-3228-ND |
Manufacturer | |
Manufacturer Product Number | 3228 |
Description | CABLE GRIP 2.92-7.93MM 3/8" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 3/8" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.115" (2.92mm) | |
Outside Cable Diameter (Max) | 0.312" (7.93mm) | |
Thread Size | 3/8" NPT | |
Thread Length | 0.530" (13.46mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.669" (17.0mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.38000 | ¥11.38 |
| 5 | ¥9.53800 | ¥47.69 |
| 10 | ¥8.90300 | ¥89.03 |
| 25 | ¥8.16200 | ¥204.05 |
| 50 | ¥7.67080 | ¥383.54 |
| 100 | ¥7.23460 | ¥723.46 |
| 250 | ¥6.72788 | ¥1,681.97 |
| 500 | ¥6.39128 | ¥3,195.64 |
| 1,000 | ¥6.09005 | ¥6,090.05 |









