2590 | ||
---|---|---|
DigiKey Part Number | 3720-2590-ND | |
Manufacturer | ||
Manufacturer Product Number | 2590 | |
Description | DP 187 BLACK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug 0.187" (4.75mm) Nylon Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.187" (4.75mm) | |
Flange Diameter | 0.250" (6.35mm) 1/4" | |
Panel Thickness | 0.230" (5.84mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
10 | ¥0.70600 | ¥7.06 |
25 | ¥0.58160 | ¥14.54 |
50 | ¥0.53560 | ¥26.78 |
100 | ¥0.51770 | ¥51.77 |
250 | ¥0.44644 | ¥111.61 |
500 | ¥0.42858 | ¥214.29 |
1,000 | ¥0.37503 | ¥375.03 |
2,500 | ¥0.33929 | ¥848.22 |