62PP015BG09B | ||
---|---|---|
DigiKey Part Number | 145-62PP015BG09B-ND | |
Manufacturer | ||
Manufacturer Product Number | 62PP015BG09B | |
Description | HOLE PLUG, .150 HOLE, .031-.094 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug 0.150" (3.81mm) Nylon Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.150" (3.81mm) | |
Flange Diameter | 0.250" (6.35mm) 1/4" | |
Panel Thickness | 0.031" ~ 0.094" (0.79mm ~ 2.39mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.42800 | ¥14.28 |
100 | ¥1.05060 | ¥105.06 |
1,000 | ¥0.76102 | ¥761.02 |
5,000 | ¥0.65234 | ¥3,261.70 |
10,000 | ¥0.63421 | ¥6,342.10 |