27KY1560218 | ||
---|---|---|
DigiKey Part Number | RPC7128-ND | |
Manufacturer | ||
Manufacturer Product Number | 27KY1560218 | |
Description | NATURAL NYLON 6/6 KEY-HOLE RIVET | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Mounting Button Grip Range Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | - | |
Head Diameter | 0.312" (7.92mm) | |
Head Height | - | |
Hole Diameter | 0.156" (3.96mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.20700 | ¥12.07 |
100 | ¥0.96650 | ¥96.65 |
1,000 | ¥0.82120 | ¥821.20 |
5,000 | ¥0.65217 | ¥3,260.85 |