


27KY1560093 | |
|---|---|
DigiKey Part Number | RPC7132-ND |
Manufacturer | |
Manufacturer Product Number | 27KY1560093 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.093" (2.36mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27KY1560093 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | - | |
Head Diameter | 0.312" (7.92mm) | |
Head Height | - | |
Hole Diameter | 0.156" (3.96mm) | |
Grip Range | 0.093" (2.36mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.08000 | ¥2.08 |
| 5 | ¥1.68200 | ¥8.41 |
| 10 | ¥1.55900 | ¥15.59 |
| 25 | ¥1.41320 | ¥35.33 |
| 50 | ¥1.31480 | ¥65.74 |
| 100 | ¥1.22800 | ¥122.80 |
| 250 | ¥1.12788 | ¥281.97 |
| 500 | ¥1.06136 | ¥530.68 |
| 1,000 | ¥1.00204 | ¥1,002.04 |

