2591 | ||
---|---|---|
DigiKey Part Number | 3720-2591-ND | |
Manufacturer | ||
Manufacturer Product Number | 2591 | |
Description | DP 187 WHITE | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug 0.187" (4.75mm) Nylon White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | White | |
Material | Nylon | |
Hole Diameter | 0.187" (4.75mm) | |
Flange Diameter | 0.250" (6.35mm) 1/4" | |
Panel Thickness | 0.230" (5.84mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.25000 | ¥1.25 |
10 | ¥0.96500 | ¥9.65 |
25 | ¥0.79360 | ¥19.84 |
50 | ¥0.73460 | ¥36.73 |
100 | ¥0.70960 | ¥70.96 |
250 | ¥0.61160 | ¥152.90 |
500 | ¥0.58712 | ¥293.56 |
1,000 | ¥0.51367 | ¥513.67 |
2,500 | ¥0.46473 | ¥1,161.83 |