2613 | ||
---|---|---|
DigiKey Part Number | 3720-2613-ND | |
Manufacturer | ||
Manufacturer Product Number | 2613 | |
Description | DP 312 BLACK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug 0.312" (7.93mm) Nylon Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.312" (7.93mm) | |
Flange Diameter | 0.380" (9.65mm) | |
Panel Thickness | 0.063" (1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.84000 | ¥0.84 |
10 | ¥0.66500 | ¥6.65 |
25 | ¥0.55240 | ¥13.81 |
50 | ¥0.51020 | ¥25.51 |
100 | ¥0.49340 | ¥49.34 |
250 | ¥0.42504 | ¥106.26 |
500 | ¥0.40820 | ¥204.10 |
1,000 | ¥0.35718 | ¥357.18 |
2,500 | ¥0.32316 | ¥807.90 |