2663 | ||
---|---|---|
DigiKey Part Number | 3720-2663-ND | |
Manufacturer | ||
Manufacturer Product Number | 2663 | |
Description | DP 625 BLACK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug 0.625" (15.88mm) 5/8" Nylon Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.625" (15.88mm) 5/8" | |
Flange Diameter | 0.720" (18.29mm) | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
Resource Type | Link |
---|---|
Datasheets | Dome Plugs Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.01000 | ¥1.01 |
10 | ¥0.80800 | ¥8.08 |
25 | ¥0.67000 | ¥16.75 |
50 | ¥0.61960 | ¥30.98 |
100 | ¥0.59930 | ¥59.93 |
250 | ¥0.51648 | ¥129.12 |
500 | ¥0.49578 | ¥247.89 |
1,000 | ¥0.43383 | ¥433.83 |
2,500 | ¥0.39252 | ¥981.30 |
Attribute | Description |
---|---|
Other Names | 3720-2663 |
Standard Package | 20,000 |